
M22Y-PVT | |
|---|---|
DigiKey Part Number | 5730-M22Y-PVT-ND |
Manufacturer | |
Manufacturer Product Number | M22Y-PVT |
Description | E-STOP TWIST-RELEASE YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,11000 € | 47,11 € |
| 10 | 40,63400 € | 406,34 € |
| 25 | 38,30440 € | 957,61 € |
| 50 | 36,62740 € | 1.831,37 € |
| 100 | 35,02080 € | 3.502,08 € |
| 250 | 32,99964 € | 8.249,91 € |
| Unit Price without VAT: | 47,11000 € |
|---|---|
| Unit Price with VAT: | 56,06090 € |

