
M22S-WRS | |
|---|---|
DigiKey Part Number | 5730-M22S-WRS-ND |
Manufacturer | |
Manufacturer Product Number | M22S-WRS |
Description | 2-POS MTN KEY SEL SWTCH BLK-BZL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22S-WRS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 € | 58,60 € |
| 10 | 49,80800 € | 498,08 € |
| 25 | 46,69160 € | 1.167,29 € |
| 50 | 44,46520 € | 2.223,26 € |
| 100 | 42,34530 € | 4.234,53 € |
| Unit Price without VAT: | 58,60000 € |
|---|---|
| Unit Price with VAT: | 69,73400 € |

