
M22S-WRLK3-W | |
|---|---|
DigiKey Part Number | 5730-M22S-WRLK3-W-ND |
Manufacturer | |
Manufacturer Product Number | M22S-WRLK3-W |
Description | Sensors |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - White |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Illuminated - White |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,49000 € | 22,49 € |
| 10 | 19,11200 € | 191,12 € |
| 25 | 17,91520 € | 447,88 € |
| 50 | 17,06020 € | 853,01 € |
| 100 | 16,24640 € | 1.624,64 € |
| 250 | 15,23036 € | 3.807,59 € |
| 500 | 14,50446 € | 7.252,23 € |
| Unit Price without VAT: | 22,49000 € |
|---|---|
| Unit Price with VAT: | 26,76310 € |

