
M22S-WRK3 | |
|---|---|
DigiKey Part Number | 5730-M22S-WRK3-ND |
Manufacturer | |
Manufacturer Product Number | M22S-WRK3 |
Description | NON-ILL 3POS MTN SEL SW THB-GP B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22S-WRK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,13000 € | 15,13 € |
| 10 | 12,85700 € | 128,57 € |
| 25 | 12,05160 € | 301,29 € |
| 50 | 11,47640 € | 573,82 € |
| 100 | 10,92880 € | 1.092,88 € |
| 250 | 10,24520 € | 2.561,30 € |
| 500 | 9,75670 € | 4.878,35 € |
| Unit Price without VAT: | 15,13000 € |
|---|---|
| Unit Price with VAT: | 18,00470 € |


