
M22S-WK | |
|---|---|
DigiKey Part Number | 5730-M22S-WK-ND |
Manufacturer | |
Manufacturer Product Number | M22S-WK |
Description | NON-ILL 2POS MOM SEL SW THB-GP B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,57000 € | 20,57 € |
| 10 | 17,48200 € | 174,82 € |
| 25 | 16,38800 € | 409,70 € |
| 50 | 15,60580 € | 780,29 € |
| 100 | 14,86130 € | 1.486,13 € |
| 250 | 13,93188 € | 3.482,97 € |
| 500 | 13,26778 € | 6.633,89 € |
| Unit Price without VAT: | 20,57000 € |
|---|---|
| Unit Price with VAT: | 24,47830 € |

