
M22S-PV | |
|---|---|
DigiKey Part Number | 5730-M22S-PV-ND |
Manufacturer | |
Manufacturer Product Number | M22S-PV |
Description | PUSH-PULL BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22S-PV Models |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type E-Stop, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,06000 € | 27,06 € |
| 10 | 23,00400 € | 230,04 € |
| 25 | 21,56400 € | 539,10 € |
| 50 | 20,53500 € | 1.026,75 € |
| 100 | 19,55550 € | 1.955,55 € |
| 250 | 18,33272 € | 4.583,18 € |
| Unit Price without VAT: | 27,06000 € |
|---|---|
| Unit Price with VAT: | 32,20140 € |

