
M22S-DRP-S | |
|---|---|
DigiKey Part Number | 5730-M22S-DRP-S-ND |
Manufacturer | |
Manufacturer Product Number | M22S-DRP-S |
Description | MTN MUSHROOM PB BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,31000 € | 47,31 € |
| 10 | 40,21300 € | 402,13 € |
| 25 | 37,69680 € | 942,42 € |
| 50 | 35,89880 € | 1.794,94 € |
| 100 | 34,18750 € | 3.418,75 € |
| 250 | 32,05028 € | 8.012,57 € |
| Unit Price without VAT: | 47,31000 € |
|---|---|
| Unit Price with VAT: | 56,29890 € |

