
M22S-DRLH-G | |
|---|---|
DigiKey Part Number | 5730-M22S-DRLH-G-ND |
Manufacturer | |
Manufacturer Product Number | M22S-DRLH-G |
Description | ILL MTN PB BLK-BZL EXTD GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
EDA/CAD Models | M22S-DRLH-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,88000 € | 19,88 € |
| 10 | 16,89300 € | 168,93 € |
| 25 | 15,83560 € | 395,89 € |
| 50 | 15,08020 € | 754,01 € |
| 100 | 14,36080 € | 1.436,08 € |
| 250 | 13,46256 € | 3.365,64 € |
| 500 | 12,82088 € | 6.410,44 € |
| Unit Price without VAT: | 19,88000 € |
|---|---|
| Unit Price with VAT: | 23,65720 € |

