
M22S-DRL-G | |
|---|---|
DigiKey Part Number | 5730-M22S-DRL-G-ND |
Manufacturer | |
Manufacturer Product Number | M22S-DRL-G |
Description | ILL MTN PB BLK-BZL FLSH GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Illuminated - Green |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 € | 18,77 € |
| 10 | 15,95400 € | 159,54 € |
| 25 | 14,95560 € | 373,89 € |
| 50 | 14,24180 € | 712,09 € |
| 100 | 13,56240 € | 1.356,24 € |
| 250 | 12,71412 € | 3.178,53 € |
| 500 | 12,10804 € | 6.054,02 € |
| Unit Price without VAT: | 18,77000 € |
|---|---|
| Unit Price with VAT: | 22,33630 € |

