
M22S-DP-S | |
|---|---|
DigiKey Part Number | 5730-M22S-DP-S-ND |
Manufacturer | |
Manufacturer Product Number | M22S-DP-S |
Description | MOM MUSHROOM PB BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22S-DP-S Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,55000 € | 19,55 € |
| 10 | 16,61300 € | 166,13 € |
| 25 | 15,57320 € | 389,33 € |
| 50 | 14,82980 € | 741,49 € |
| 100 | 14,12240 € | 1.412,24 € |
| 250 | 13,23908 € | 3.309,77 € |
| 500 | 12,60808 € | 6.304,04 € |
| Unit Price without VAT: | 19,55000 € |
|---|---|
| Unit Price with VAT: | 23,26450 € |

