
M22S-DP-R | |
|---|---|
DigiKey Part Number | 5730-M22S-DP-R-ND |
Manufacturer | |
Manufacturer Product Number | M22S-DP-R |
Description | MOM MUSHROOM PB RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22S-DP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,25000 € | 19,25 € |
| 10 | 16,36200 € | 163,62 € |
| 25 | 15,33720 € | 383,43 € |
| 50 | 14,60520 € | 730,26 € |
| 100 | 13,90860 € | 1.390,86 € |
| 250 | 13,03856 € | 3.259,64 € |
| 500 | 12,41704 € | 6.208,52 € |
| Unit Price without VAT: | 19,25000 € |
|---|---|
| Unit Price with VAT: | 22,90750 € |

