
M22S-DLH-R | |
|---|---|
DigiKey Part Number | 5730-M22S-DLH-R-ND |
Manufacturer | |
Manufacturer Product Number | M22S-DLH-R |
Description | ILL MOM PB BLK-BZL EXTD RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 € | 12,69 € |
| 10 | 10,77700 € | 107,77 € |
| 25 | 10,10200 € | 252,55 € |
| 50 | 9,62000 € | 481,00 € |
| 100 | 9,16080 € | 916,08 € |
| 250 | 8,58772 € | 2.146,93 € |
| 500 | 8,17826 € | 4.089,13 € |
| 1.000 | 7,78847 € | 7.788,47 € |
| Unit Price without VAT: | 12,69000 € |
|---|---|
| Unit Price with VAT: | 15,10110 € |

