
M22S-DL-R | |
|---|---|
DigiKey Part Number | 5730-M22S-DL-R-ND |
Manufacturer | |
Manufacturer Product Number | M22S-DL-R |
Description | ILL MOM PB BLK-BZL FLSH RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
EDA/CAD Models | M22S-DL-R Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Illuminated - Red |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,54000 € | 11,54 € |
| 10 | 9,80700 € | 98,07 € |
| 25 | 9,19280 € | 229,82 € |
| 50 | 8,75380 € | 437,69 € |
| 100 | 8,33600 € | 833,60 € |
| 250 | 7,81444 € | 1.953,61 € |
| 500 | 7,44188 € | 3.720,94 € |
| 1.000 | 7,08712 € | 7.087,12 € |
| Unit Price without VAT: | 11,54000 € |
|---|---|
| Unit Price with VAT: | 13,73260 € |

