
M22S-DL-R-K11-R | |
|---|---|
DigiKey Part Number | 5730-M22S-DL-R-K11-R-ND |
Manufacturer | |
Manufacturer Product Number | M22S-DL-R-K11-R |
Description | ILL MOM PB BLK-BZL FLSH RED 12-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 12 ~ 30 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.50mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 6A (AC), 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,20000 € | 65,20 € |
| 10 | 55,42600 € | 554,26 € |
| 25 | 51,95800 € | 1.298,95 € |
| 50 | 49,48040 € | 2.474,02 € |
| 100 | 47,12170 € | 4.712,17 € |
| Unit Price without VAT: | 65,20000 € |
|---|---|
| Unit Price with VAT: | 77,58800 € |

