
M22S-DH-R-K10 | |
|---|---|
DigiKey Part Number | 5730-M22S-DH-R-K10-ND |
Manufacturer | |
Manufacturer Product Number | M22S-DH-R-K10 |
Description | NON-ILL MOM PB BLK-BZL EXTD RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,99000 € | 21,99 € |
| 10 | 18,68600 € | 186,86 € |
| 25 | 17,51600 € | 437,90 € |
| 50 | 16,68020 € | 834,01 € |
| 100 | 15,88440 € | 1.588,44 € |
| 250 | 14,89108 € | 3.722,77 € |
| 500 | 14,18126 € | 7.090,63 € |
| Unit Price without VAT: | 21,99000 € |
|---|---|
| Unit Price with VAT: | 26,16810 € |

