
M22S-D-Y | |
|---|---|
DigiKey Part Number | 5730-M22S-D-Y-ND |
Manufacturer | |
Manufacturer Product Number | M22S-D-Y |
Description | NON-ILL MOM PB BLK-BZL FLSH YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22S-D-Y Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 10 | 7,35000 € | 73,50 € |
| 25 | 6,88960 € | 172,24 € |
| 50 | 6,56060 € | 328,03 € |
| 100 | 6,24740 € | 624,74 € |
| 250 | 5,85644 € | 1.464,11 € |
| 500 | 5,57712 € | 2.788,56 € |
| 1.000 | 5,31124 € | 5.311,24 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |

