
M22S-D-R-X0 | |
|---|---|
DigiKey Part Number | 5730-M22S-D-R-X0-ND |
Manufacturer | |
Manufacturer Product Number | M22S-D-R-X0 |
Description | NON-ILL MOM PB BLK-BZL FLSH RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 € | 10,01 € |
| 10 | 8,50200 € | 85,02 € |
| 25 | 7,96920 € | 199,23 € |
| 50 | 7,58840 € | 379,42 € |
| 100 | 7,22630 € | 722,63 € |
| 250 | 6,77408 € | 1.693,52 € |
| 500 | 6,45104 € | 3.225,52 € |
| 1.000 | 6,14354 € | 6.143,54 € |
| Unit Price without VAT: | 10,01000 € |
|---|---|
| Unit Price with VAT: | 11,91190 € |

