
M22M-WRS3 | |
|---|---|
DigiKey Part Number | 5730-M22M-WRS3-ND |
Manufacturer | |
Manufacturer Product Number | M22M-WRS3 |
Description | KEYEDSELECTORSWITCH,BLACK,3POS,2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,16000 € | 75,16 € |
| 10 | 62,18000 € | 621,80 € |
| 25 | 57,96200 € | 1.449,05 € |
| 50 | 55,14860 € | 2.757,43 € |
| 100 | 52,65010 € | 5.265,01 € |
| Unit Price without VAT: | 75,16000 € |
|---|---|
| Unit Price with VAT: | 89,44040 € |

