
M22M-WRK3-2 | |
|---|---|
DigiKey Part Number | 5730-M22M-WRK3-2-ND |
Manufacturer | |
Manufacturer Product Number | M22M-WRK3-2 |
Description | SHORTHANDLESELECTORSWITCH,BLK,3P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,26000 € | 27,26 € |
| 10 | 22,51000 € | 225,10 € |
| 25 | 20,89880 € | 522,47 € |
| 50 | 19,80420 € | 990,21 € |
| 100 | 18,81880 € | 1.881,88 € |
| 250 | 17,67960 € | 4.419,90 € |
| 500 | 16,93510 € | 8.467,55 € |
| Unit Price without VAT: | 27,26000 € |
|---|---|
| Unit Price with VAT: | 32,43940 € |

