Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22M-WK3

DigiKey Part Number
5730-M22M-WK3-ND
Manufacturer
Manufacturer Product Number
M22M-WK3
Description
NON-ILL 3POS MOM SEL SW THB-GP M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,18000 €24,18 €
1020,55100 €205,51 €
2519,26400 €481,60 €
5018,34500 €917,25 €
10017,46990 €1.746,99 €
25016,37752 €4.094,38 €
50015,59688 €7.798,44 €
Manufacturers Standard Package
Unit Price without VAT:24,18000 €
Unit Price with VAT:28,77420 €