
M22M-DRP-R-K11 | |
|---|---|
DigiKey Part Number | 5730-M22M-DRP-R-K11-ND |
Manufacturer | |
Manufacturer Product Number | M22M-DRP-R-K11 |
Description | MUSHROOMPUSHBUTTON,NONILLUM,RED, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,70000 € | 88,70 € |
| 10 | 73,44000 € | 734,40 € |
| 25 | 68,51600 € | 1.712,90 € |
| 50 | 65,23980 € | 3.261,99 € |
| 100 | 62,33650 € | 6.233,65 € |
| Unit Price without VAT: | 88,70000 € |
|---|---|
| Unit Price with VAT: | 105,55300 € |

