
M22M-DRP-G | |
|---|---|
DigiKey Part Number | 5730-M22M-DRP-G-ND |
Manufacturer | |
Manufacturer Product Number | M22M-DRP-G |
Description | MUSHROOM HEAD PUSH BUTTON,GREEN, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,32000 € | 59,32 € |
| Unit Price without VAT: | 59,32000 € |
|---|---|
| Unit Price with VAT: | 70,59080 € |

