
M22M-DRL-Y | |
|---|---|
DigiKey Part Number | 5730-M22M-DRL-Y-ND |
Manufacturer | |
Manufacturer Product Number | M22M-DRL-Y |
Description | ILL MTN PB METAL-BZL FLSH YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Illuminated - Yellow |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,22000 € | 22,22 € |
| 10 | 18,88800 € | 188,88 € |
| 25 | 17,70560 € | 442,64 € |
| 50 | 16,86080 € | 843,04 € |
| 100 | 16,05660 € | 1.605,66 € |
| 250 | 15,05236 € | 3.763,09 € |
| 500 | 14,33496 € | 7.167,48 € |
| Unit Price without VAT: | 22,22000 € |
|---|---|
| Unit Price with VAT: | 26,44180 € |

