
M22M-DR-R | |
|---|---|
DigiKey Part Number | 5730-M22M-DR-R-ND |
Manufacturer | |
Manufacturer Product Number | M22M-DR-R |
Description | FLUSH PUSH BUTTON, RED, LED, 22M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,82000 € | 16,82 € |
| 10 | 13,90400 € | 139,04 € |
| 25 | 12,89280 € | 322,32 € |
| 50 | 12,19880 € | 609,94 € |
| 100 | 11,56940 € | 1.156,94 € |
| 250 | 10,83632 € | 2.709,08 € |
| 500 | 10,35400 € | 5.177,00 € |
| Unit Price without VAT: | 16,82000 € |
|---|---|
| Unit Price with VAT: | 20,01580 € |

