
M22M-DP-R | |
|---|---|
DigiKey Part Number | 5730-M22M-DP-R-ND |
Manufacturer | |
Manufacturer Product Number | M22M-DP-R |
Description | MUSHROOM HEAD PUSH BUTTON,RED,LE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,41000 € | 26,41 € |
| 10 | 21,81100 € | 218,11 € |
| 25 | 20,24680 € | 506,17 € |
| 50 | 19,18360 € | 959,18 € |
| 100 | 18,22580 € | 1.822,58 € |
| 250 | 17,11756 € | 4.279,39 € |
| 500 | 16,39298 € | 8.196,49 € |
| Unit Price without VAT: | 26,41000 € |
|---|---|
| Unit Price with VAT: | 31,42790 € |

