
M22M-DLH-R-K11-230R | |
|---|---|
DigiKey Part Number | 5730-M22M-DLH-R-K11-230R-ND |
Manufacturer | |
Manufacturer Product Number | M22M-DLH-R-K11-230R |
Description | ILLUMPUSHBUTTON,FULLVOLT,RED,1NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Red |
Packaging Box | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 230 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 115 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,16000 € | 84,16 € |
| 10 | 69,66300 € | 696,63 € |
| 25 | 64,97840 € | 1.624,46 € |
| 50 | 61,86000 € | 3.093,00 € |
| 100 | 59,09480 € | 5.909,48 € |
| Unit Price without VAT: | 84,16000 € |
|---|---|
| Unit Price with VAT: | 100,15040 € |

