
M22M-DLH-G | |
|---|---|
DigiKey Part Number | 5730-M22M-DLH-G-ND |
Manufacturer | |
Manufacturer Product Number | M22M-DLH-G |
Description | ILL MOM PB METAL-BZL EXTD GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Illuminated - Green |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,88000 € | 15,88 € |
| 10 | 13,50000 € | 135,00 € |
| 25 | 12,65400 € | 316,35 € |
| 50 | 12,05000 € | 602,50 € |
| 100 | 11,47530 € | 1.147,53 € |
| 250 | 10,75736 € | 2.689,34 € |
| 500 | 10,24458 € | 5.122,29 € |
| Unit Price without VAT: | 15,88000 € |
|---|---|
| Unit Price with VAT: | 18,89720 € |

