
M22M-DL-R | |
|---|---|
DigiKey Part Number | 5730-M22M-DL-R-ND |
Manufacturer | |
Manufacturer Product Number | M22M-DL-R |
Description | FLUSH PUSH BUTTON, RED, LED, 22M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,55000 € | 16,55 € |
| 10 | 13,68400 € | 136,84 € |
| 25 | 12,68680 € | 317,17 € |
| 50 | 12,00340 € | 600,17 € |
| 100 | 11,38280 € | 1.138,28 € |
| 250 | 10,65984 € | 2.664,96 € |
| 500 | 10,18382 € | 5.091,91 € |
| Unit Price without VAT: | 16,55000 € |
|---|---|
| Unit Price with VAT: | 19,69450 € |

