
M22M-DL-R-K11-R | |
|---|---|
DigiKey Part Number | 5730-M22M-DL-R-K11-R-ND |
Manufacturer | |
Manufacturer Product Number | M22M-DL-R-K11-R |
Description | ILLUMPUSHBUTTON,FULLVOLT,RED,1NO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,67000 € | 82,67 € |
| Unit Price without VAT: | 82,67000 € |
|---|---|
| Unit Price with VAT: | 98,37730 € |

