
M22M-DH-R | |
|---|---|
DigiKey Part Number | 5730-M22M-DH-R-ND |
Manufacturer | |
Manufacturer Product Number | M22M-DH-R |
Description | NON-ILL MOM PB METAL-BZL EXTD RE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,94000 € | 12,94 € |
| 10 | 10,99400 € | 109,94 € |
| 25 | 10,30560 € | 257,64 € |
| 50 | 9,81380 € | 490,69 € |
| 100 | 9,34550 € | 934,55 € |
| 250 | 8,76084 € | 2.190,21 € |
| 500 | 8,34312 € | 4.171,56 € |
| 1.000 | 7,94547 € | 7.945,47 € |
| Unit Price without VAT: | 12,94000 € |
|---|---|
| Unit Price with VAT: | 15,39860 € |

