
M22-XD-B | |
|---|---|
DigiKey Part Number | 5730-M22-XD-B-ND |
Manufacturer | |
Manufacturer Product Number | M22-XD-B |
Description | FLSH BLU BUTTON FOR NON-ILL PB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lens Blue Round |
Datasheet | Datasheet |
EDA/CAD Models | M22-XD-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
Shape | Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59800 € | 15,98 € |
| 25 | 1,49800 € | 37,45 € |
| 50 | 1,42660 € | 71,33 € |
| 100 | 1,35850 € | 135,85 € |
| 250 | 1,27332 € | 318,33 € |
| 500 | 1,21254 € | 606,27 € |
| 1.000 | 1,15467 € | 1.154,67 € |
| 2.500 | 1,08241 € | 2.706,03 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

