Selector Switch 2 Position DPST-NO/NC 2A (AC), 3A (DC) 110 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C22S-WRKV-K11

DigiKey Part Number
5730-C22S-WRKV-K11-ND
Manufacturer
Manufacturer Product Number
C22S-WRKV-K11
Description
NON-ILL V-POS MTN SEL SW THB-GP
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO/NC 2A (AC), 3A (DC) 110 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Off, Off-On
Current Rating (Amps)
2A (AC), 3A (DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.50mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
1,000,000 Cycles
Electrical Life
400,000 Cycles
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,56000 €36,56 €
1031,07200 €310,72 €
2529,12680 €728,17 €
5027,73740 €1.386,87 €
10026,41470 €2.641,47 €
25024,76320 €6.190,80 €
Manufacturers Standard Package
Unit Price without VAT:36,56000 €
Unit Price with VAT:43,50640 €