
M22-WRLK-W | |
|---|---|
DigiKey Part Number | 5730-M22-WRLK-W-ND |
Manufacturer | |
Manufacturer Product Number | M22-WRLK-W |
Description | ILL 2-POS MTN SEL SWTCH SIL-BZL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - White |
Datasheet | Datasheet |
EDA/CAD Models | M22-WRLK-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - White | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,10000 € | 25,10 € |
| 10 | 21,33700 € | 213,37 € |
| 25 | 20,00120 € | 500,03 € |
| 50 | 19,04680 € | 952,34 € |
| 100 | 18,13830 € | 1.813,83 € |
| 250 | 17,00416 € | 4.251,04 € |
| 500 | 16,19366 € | 8.096,83 € |
| Unit Price without VAT: | 25,10000 € |
|---|---|
| Unit Price with VAT: | 29,86900 € |


