
M22-WRLK-G | |
|---|---|
DigiKey Part Number | 5730-M22-WRLK-G-ND |
Manufacturer | |
Manufacturer Product Number | M22-WRLK-G |
Description | ILL 2-POS MTN SEL SWTCH SIL-BZL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Green |
Datasheet | Datasheet |
EDA/CAD Models | M22-WRLK-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Green | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,79000 € | 24,79 € |
| 10 | 21,07200 € | 210,72 € |
| 25 | 19,75240 € | 493,81 € |
| 50 | 18,81000 € | 940,50 € |
| 100 | 17,91280 € | 1.791,28 € |
| 250 | 16,79272 € | 4.198,18 € |
| 500 | 15,99232 € | 7.996,16 € |
| Unit Price without VAT: | 24,79000 € |
|---|---|
| Unit Price with VAT: | 29,50010 € |

