
M22-WRK4 | |
|---|---|
DigiKey Part Number | 5730-M22-WRK4-ND |
Manufacturer | |
Manufacturer Product Number | M22-WRK4 |
Description | NON-ILL 4POS MTN SEL SW THB-GP S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-WRK4 Models |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,94000 € | 52,94 € |
| 10 | 44,99600 € | 449,96 € |
| 25 | 42,18000 € | 1.054,50 € |
| 50 | 40,16840 € | 2.008,42 € |
| 100 | 38,25360 € | 3.825,36 € |
| Unit Price without VAT: | 52,94000 € |
|---|---|
| Unit Price with VAT: | 62,99860 € |

