Selector Switch 3 Position 3PST-NO 6A (AC), 3A (DC) 115 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-WRK3-K30

DigiKey Part Number
5730-M22-WRK3-K30-ND
Manufacturer
Manufacturer Product Number
M22-WRK3-K30
Description
NON-ILL 3P MTN SEL SW THB-GP SIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 3PST-NO 6A (AC), 3A (DC) 115 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Manufacturer
Eaton Electrical
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 22.50mm Dia
Type
Standard
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
3PST-NO
Features
Bezel - Round, Black Knob
Number of Positions
3
Operating Temperature
-25°C ~ 70°C
Switch Function
Off-On
Mechanical Life
100,000 Cycles
Current Rating (Amps)
6A (AC), 3A (DC)
Electrical Life
1,000,000 Cycles
Voltage Rating - AC
115 V
Approval Agency
CCC, CE, CSA, GOST-R, LR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,11000 €51,11 €
Manufacturers Standard Package
Unit Price without VAT:51,11000 €
Unit Price with VAT:60,82090 €