
M22-WLK-R | |
|---|---|
DigiKey Part Number | 5730-M22-WLK-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-WLK-R |
Description | ILL 2-POS MOM SEL SWTCH SIL-BZL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Red |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Illuminated - Red |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,91000 € | 28,91 € |
| Unit Price without VAT: | 28,91000 € |
|---|---|
| Unit Price with VAT: | 34,40290 € |

