
M22-WJ4-2P | |
|---|---|
DigiKey Part Number | 5730-M22-WJ4-2P-ND |
Manufacturer | |
Manufacturer Product Number | M22-WJ4-2P |
Description | 4-POS MOM JOYSTICK SIL-BZL 2 SWT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Joystick Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Joystick | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,99000 € | 159,99 € |
| Unit Price without VAT: | 159,99000 € |
|---|---|
| Unit Price with VAT: | 190,38810 € |

