
M22-WJ2V | |
|---|---|
DigiKey Part Number | 5730-M22-WJ2V-ND |
Manufacturer | |
Manufacturer Product Number | M22-WJ2V |
Description | 2-POS MOM JOYSTICK VERTICAL SIL- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Joystick Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-WJ2V Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Joystick |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,07000 € | 119,07 € |
| 10 | 101,22200 € | 1.012,22 € |
| 25 | 94,89200 € | 2.372,30 € |
| 50 | 90,36860 € | 4.518,43 € |
| Unit Price without VAT: | 119,07000 € |
|---|---|
| Unit Price with VAT: | 141,69330 € |

