
M22-R47K | |
|---|---|
DigiKey Part Number | 5730-M22-R47K-ND |
Manufacturer | |
Manufacturer Product Number | M22-R47K |
Description | POTENTIOMETER SIL-BZL 47K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | M22-R47K Models |
Category | Taper Linear |
Manufacturer Eaton Electrical | Number of Gangs 1 |
Series | Adjustment Type User Defined |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Actuator Type Knob |
Resistance (Ohms) 47k | Actuator Length 1.150" (29.20mm) |
Tolerance ±10% | Actuator Diameter 0.886" (22.50mm) |
Power (Watts) 0.5W, 1/2W | Mounting Type Panel Mount |
Built in Switch None | Size - Body Round - 0.886" Dia (22.50mm) |
Number of Turns 1.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,85000 € | 138,85 € |
| 10 | 118,03400 € | 1.180,34 € |
| 25 | 110,65240 € | 2.766,31 € |
| 50 | 105,37900 € | 5.268,95 € |
| Unit Price without VAT: | 138,85000 € |
|---|---|
| Unit Price with VAT: | 165,23150 € |

