
M22-R1K | |
|---|---|
DigiKey Part Number | 5730-M22-R1K-ND |
Manufacturer | |
Manufacturer Product Number | M22-R1K |
Description | POTENTIOMETER SIL-BZL 1K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | M22-R1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | - | |
Resistive Material | - | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 1.150" (29.20mm) | |
Actuator Diameter | 0.886" (22.50mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.886" Dia (22.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,96000 € | 132,96 € |
| 10 | 113,02700 € | 1.130,27 € |
| 25 | 105,95760 € | 2.648,94 € |
| 50 | 100,90800 € | 5.045,40 € |
| Unit Price without VAT: | 132,96000 € |
|---|---|
| Unit Price with VAT: | 158,22240 € |

