
M22-R10K | |
|---|---|
DigiKey Part Number | 5730-M22-R10K-ND |
Manufacturer | |
Manufacturer Product Number | M22-R10K |
Description | POTENTIOMETER SIL-BZL 10K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | M22-R10K Models |
Category | Number of Turns 1.0 |
Manufacturer Eaton Electrical | Taper Linear |
Series | Number of Gangs 1 |
Packaging Bulk | Adjustment Type User Defined |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Knob |
Tolerance ±10% | Actuator Diameter 0.886" (22.50mm) |
Power (Watts) 0.5W, 1/2W | Mounting Type Panel Mount |
Built in Switch None | Size - Body Round - 1.157" Dia (29.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,83000 € | 144,83 € |
| 10 | 124,86500 € | 1.248,65 € |
| 25 | 117,67760 € | 2.941,94 € |
| 50 | 112,50460 € | 5.625,23 € |
| Unit Price without VAT: | 144,83000 € |
|---|---|
| Unit Price with VAT: | 172,34770 € |





