
M22-PVT60P | |
|---|---|
DigiKey Part Number | 5730-M22-PVT60P-ND |
Manufacturer | |
Manufacturer Product Number | M22-PVT60P |
Description | E-STOP TWIST-RELEASE, 60MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-PVT60P Models |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,34000 € | 56,34 € |
| 10 | 47,88900 € | 478,89 € |
| 25 | 44,89280 € | 1.122,32 € |
| 50 | 42,75220 € | 2.137,61 € |
| 100 | 40,71410 € | 4.071,41 € |
| Unit Price without VAT: | 56,34000 € |
|---|---|
| Unit Price with VAT: | 67,04460 € |

