
M22-PVLT | |
|---|---|
DigiKey Part Number | 5730-M22-PVLT-ND |
Manufacturer | |
Manufacturer Product Number | M22-PVLT |
Description | ILL E-STOP TWIST-RELEASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated - Red |
Datasheet | Datasheet |
EDA/CAD Models | M22-PVLT Models |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Illuminated - Red |
Series | Actuator Type E-Stop, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,67000 € | 73,67 € |
| 10 | 62,62000 € | 626,20 € |
| 25 | 58,70240 € | 1.467,56 € |
| 50 | 55,90360 € | 2.795,18 € |
| 100 | 53,23870 € | 5.323,87 € |
| Unit Price without VAT: | 73,67000 € |
|---|---|
| Unit Price with VAT: | 87,66730 € |


