



M22-PVLT-K02-R | |
|---|---|
DigiKey Part Number | 5730-M22-PVLT-K02-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-PVLT-K02-R |
Description | ILL E-STOP TWIST-RELEASE 12-30VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 3A (DC) |
Manufacturer Eaton Electrical | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.50mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Reset Operation Twist | Operating Temperature -25°C ~ 70°C |
Circuit DPST-NC | Illumination Voltage (Nominal) 12 ~ 30 VAC/DC |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,08000 € | 96,08 € |
| 10 | 81,67200 € | 816,72 € |
| 25 | 76,56280 € | 1.914,07 € |
| 50 | 72,91320 € | 3.645,66 € |
| 100 | 69,43830 € | 6.943,83 € |
| Unit Price without VAT: | 96,08000 € |
|---|---|
| Unit Price with VAT: | 114,33520 € |



