
M22-PVL45P | |
|---|---|
DigiKey Part Number | 5730-M22-PVL45P-ND |
Manufacturer | |
Manufacturer Product Number | M22-PVL45P |
Description | ILL E-STOP PUSH-PULL, 45MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,52000 € | 72,52 € |
| 10 | 59,99200 € | 599,92 € |
| 25 | 55,91320 € | 1.397,83 € |
| 50 | 53,19100 € | 2.659,55 € |
| 100 | 50,77180 € | 5.077,18 € |
| Unit Price without VAT: | 72,52000 € |
|---|---|
| Unit Price with VAT: | 86,29880 € |

