
M22-PVL | |
|---|---|
DigiKey Part Number | 5730-M22-PVL-ND |
Manufacturer | |
Manufacturer Product Number | M22-PVL |
Description | ILL E-STOP PUSH-PULL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-PVL Models |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,79000 € | 56,79 € |
| 10 | 48,27200 € | 482,72 € |
| 25 | 45,25200 € | 1.131,30 € |
| 50 | 43,09420 € | 2.154,71 € |
| 100 | 41,03990 € | 4.103,99 € |
| Unit Price without VAT: | 56,79000 € |
|---|---|
| Unit Price with VAT: | 67,58010 € |

