



M22-PVL-K12-R | |
|---|---|
DigiKey Part Number | 5730-M22-PVL-K12-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-PVL-K12-R |
Description | ILL E-STOP PUSH-PULL 12-30VAC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 3A (DC) |
Manufacturer Eaton Electrical | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.50mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Reset Operation Pull | Operating Temperature -25°C ~ 70°C |
Circuit 3PST-2NC/1NO | Illumination Voltage (Nominal) 12 ~ 30 VAC/DC |
Switch Function On-Off, Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,07000 € | 88,07 € |
| 10 | 74,86100 € | 748,61 € |
| 25 | 70,17720 € | 1.754,43 € |
| 50 | 66,83220 € | 3.341,61 € |
| 100 | 63,64720 € | 6.364,72 € |
| Unit Price without VAT: | 88,07000 € |
|---|---|
| Unit Price with VAT: | 104,80330 € |


