
M22-PVL-K11-R | |
|---|---|
DigiKey Part Number | 5730-M22-PVL-K11-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-PVL-K11-R |
Description | M22-PVL/K11/R |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,35000 € | 77,35 € |
| 10 | 64,00300 € | 640,03 € |
| 25 | 59,67320 € | 1.491,83 € |
| 50 | 56,78720 € | 2.839,36 € |
| 100 | 54,22590 € | 5.422,59 € |
| Unit Price without VAT: | 77,35000 € |
|---|---|
| Unit Price with VAT: | 92,04650 € |

