
M22-PV45P | |
|---|---|
DigiKey Part Number | 5730-M22-PV45P-ND |
Manufacturer | |
Manufacturer Product Number | M22-PV45P |
Description | E-STOP PUSH-PULL, 45MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,34000 € | 33,34 € |
| 10 | 28,33900 € | 283,39 € |
| 25 | 26,56520 € | 664,13 € |
| 50 | 25,29760 € | 1.264,88 € |
| 100 | 24,09130 € | 2.409,13 € |
| 250 | 22,58492 € | 5.646,23 € |
| Unit Price without VAT: | 33,34000 € |
|---|---|
| Unit Price with VAT: | 39,67460 € |

